
* Images are for reference only
ISL6413IRZ-TK
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6413IRZ-TK
- JLCPCB Part #
- C3192066
- Package
- QFN-24(4x4)
- Description
- -40℃~+85℃ 200mA、300mA、400mA 3 3.3V 750kHz Buck Buck Built-in Fixed Yes QFN-24(4x4) Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6365
200+
$1.4081
500+
$1.3583
1000+
$1.3342
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?