
* Images are for reference only
ISL6401IR-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6401IR-T
- JLCPCB Part #
- C3186647
- Package
- QFN-16-EP(4x4)
- Description
- -40℃~+85℃@(TA) 1 4.5V~5.5V 600kHz Boost External Flyback QFN-16-EP(4x4) DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7603
200+
$0.6826
500+
$0.6585
1000+
$0.6457
Welcome back, may I help you?