
* Images are for reference only
ISL8014AIRZ-T7A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL8014AIRZ-T7A
- JLCPCB Part #
- C2070946
- Package
- QFN-16-EP(4x4)
- Description
- -40℃~+85℃@(TA) 1 1MHz 2.8V~5.5V 4A 800mV~5.5V Adjustable Buck Buck Built-in Yes QFN-16-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2368
250+
$1.6398
500+
$1.5820
1000+
$1.5531
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?