
* Images are for reference only
ISL6402IR-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6402IR-T
- JLCPCB Part #
- C3189041
- Package
- QFN-28-EP(5x5)
- Description
- -40℃~+85℃ 3 300kHz 5.6V~24V Buck Buck Built-in QFN-28-EP(5x5) DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 6000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5995
200+
$1.7806
500+
$1.7180
1000+
$1.6876
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?