This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL6306CRZ

Extended
Manufacturer
RENESAS
MFR.Part #
ISL6306CRZ
JLCPCB Part #
C1530500
Package
QFN-40-EP(6x6)
Description
0℃~+70℃@(TA) 1MHz 4 4.75V~5.25V Buck Buck Yes QFN-40-EP(6x6) Power Management - Specialized ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.5825
200+ $1.7732
500+ $1.7120
1000+ $1.6799

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons