
* Images are for reference only
ISL6730DFUZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6730DFUZ
- JLCPCB Part #
- C6211244
- Package
- MSOP-10
- Description
- -40℃~+125℃ 15V~20V 64kHz MSOP-10 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 980
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3680
200+
$1.7437
500+
$1.6857
980+
$1.6567
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products