This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL6307CRZ

Extended
Manufacturer
RENESAS
MFR.Part #
ISL6307CRZ
JLCPCB Part #
C1530527
Package
QFN-48-EP(7x7)
Description
0℃~+70℃@(TA) 4.75V~5.25V 66.7% 80kHz~1MHz Buck QFN-48-EP(7x7) Power Management - Specialized ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 43

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.1429
200+ $2.7647
500+ $2.6668
1000+ $2.6186
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons