
* Images are for reference only
ISL6206CB-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6206CB-T
- JLCPCB Part #
- C3655546
- Package
- -
- Description
- -10℃~+85℃ 1.1A 15ns 2 20ns 30uA 4.5V~5.5V 700mA Low Side、High Side MOSFET - Gate Drivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7618
200+
$0.2948
500+
$0.2851
1000+
$0.2803
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?