This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL6205CB-T

Extended
Manufacturer
RENESAS
MFR.Part #
ISL6205CB-T
JLCPCB Part #
C3654986
Package
-
Description
-10℃~+85℃ 10.8V~13.2V 2 20ns 850mA MOSFET Under Voltage Protection - Gate Drivers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8425
200+ $0.3270
500+ $0.3158
1000+ $0.3093

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons