This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL59482IRZ

Extended
Manufacturer
RENESAS
MFR.Part #
ISL59482IRZ
JLCPCB Part #
C3824390
Package
QFN-48-EP(7x7)
Description
-40℃~+85℃ 0.008% 0.01deg 1600V/us 2 2uA 520MHz QFN-48-EP(7x7) Video Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.5245
10+ $6.4777
30+ $5.8399
100+ $5.3052

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons