
H7N1004FN-E
- Manufacturer
- MFR.Part #
- H7N1004FN-E
- JLCPCB Part #
- C3276707
- Package
- -
- Description
- -55℃~+150℃ 100V 140pF 2.5V 2.8nF 25A 25W 35mΩ@10V 50nC@10V N-Channel - MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 2.8nF | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Gate Charge(Qg) | 50nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 140pF | |
| Current - Continuous Drain(Id) | 25A | |
| Drain to Source Voltage | 100V | |
| Pd - Power Dissipation | 25W | |
| RDS(on) | 35mΩ@10V |

* Images are for reference only
H7N1004FN-E
Extended- Manufacturer
- MFR.Part #
- H7N1004FN-E
- JLCPCB Part #
- C3276707
- Package
- -
- Description
- -55℃~+150℃ 100V 140pF 2.5V 2.8nF 25A 25W 35mΩ@10V 50nC@10V N-Channel - MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
H7N1004FN-E
Extended- Manufacturer
- MFR.Part #
- H7N1004FN-E
- JLCPCB Part #
- C3276707
- Package
- -
- Description
- -55℃~+150℃ 100V 140pF 2.5V 2.8nF 25A 25W 35mΩ@10V 50nC@10V N-Channel - MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
H7N1004FN-E Specifications
H7N1004FN-E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | RENESAS | |
| Package | - | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 2.8nF | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Gate Charge(Qg) | 50nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 140pF | |
| Current - Continuous Drain(Id) | 25A | |
| Drain to Source Voltage | 100V | |
| Pd - Power Dissipation | 25W | |
| RDS(on) | 35mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the H7N1004FN-E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

H7N1004FN-E Documents
H7N1004FN-E datasheets or manufacturer documentation.
Datasheet: H7N1004FN-E Datasheet (PDF)
H7N1004FN-E Schematic Symbol & PCB Footprint
The H7N1004FN-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.