This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EL5100ISZ-T7

Extended
Manufacturer
RENESAS
MFR.Part #
EL5100ISZ-T7
JLCPCB Part #
C4368602
Package
SOIC-8
Description
-40℃~+85℃ 1 10V 10nV/√Hz@10kHz 2.2V/ns 200MHz 4mV 75dB 8uV/℃ SOIC-8 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9186
200+ $0.7434
500+ $0.7177
1000+ $0.7049

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons