
* Images are for reference only
ISL54233IRTZ-T7A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL54233IRTZ-T7A
- JLCPCB Part #
- C2673928
- Package
- QFN-12-EP(3x3)
- Description
- -40℃~+85℃ 1.6GHz 2.7V~4.6V 2.8pF 6Ω QFN-12-EP(3x3) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8054
250+
$1.0870
500+
$1.0482
1000+
$1.0289
Related Products
Welcome back, may I help you?