This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL43112IB

Extended
Manufacturer
RENESAS
MFR.Part #
ISL43112IB
JLCPCB Part #
C3657007
Package
SOIC-8
Description
-40℃~+85℃ -6V~-1.5V、1.5V~6V 1 15Ω 25ns 30pF 42ns SOIC-8 Analog Switches, Multiplexers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 98

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1480
200+ $0.8316
500+ $0.8027
1000+ $0.7883

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons