
* Images are for reference only
R5F72165ADFA#V1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F72165ADFA#V1
- JLCPCB Part #
- C6961251
- Package
- LFQFP-176(20x20)
- Description
- -40℃~+85℃ 112 200MHz 32 Bit 3V~3.6V 512KB 64KB External FLASH Others LFQFP-176(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$115.7281
180+
$46.1766
480+
$44.6335
1020+
$43.8716
Welcome back, may I help you?