CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ISL6401CB
ISL6401CB
Extended
* Images are for reference only

ISL6401CB

Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL6401CB
JLCPCB Part #
C3192388
Package
SOIC-14
Description
-40℃~+85℃@(TA) 1 4.5V~5.5V 500kHz Boost、Flyback External SOIC-14 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageSOIC-14
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching500kHz
Output TypeAdjustable
Voltage - Supply4.5V~5.5V
Quiescent Current55uA
FeaturesOvercurrent Protection、Adjustable current limiting、Frequency synchronization
Switch tube (built-in/external)External
TopologyBoost、Flyback
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ISL6401CB
ISL6401CB

* Images are for reference only

ISL6401CB

Extended
Manufacturer

RENESAS

MFR.Part #
ISL6401CB
JLCPCB Part #
C3192388
Package
SOIC-14
Description
-40℃~+85℃@(TA) 1 4.5V~5.5V 500kHz Boost、Flyback External SOIC-14 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6401CB

* Images are for reference only

ISL6401CB

Extended
Manufacturer

RENESAS

MFR.Part #
ISL6401CB
JLCPCB Part #
C3192388
Package
SOIC-14
Description
-40℃~+85℃@(TA) 1 4.5V~5.5V 500kHz Boost、Flyback External SOIC-14 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6401CB Specifications

ISL6401CB technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageSOIC-14
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching500kHz
Output TypeAdjustable
Voltage - Supply4.5V~5.5V
Quiescent Current55uA
FeaturesOvercurrent Protection、Adjustable current limiting、Frequency synchronization
Switch tube (built-in/external)External
TopologyBoost、Flyback
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6401CB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL6401CB Documents

ISL6401CB datasheets or manufacturer documentation.

Datasheet: ISL6401CB Datasheet (PDF)

ISL6401CB Schematic Symbol & PCB Footprint

The ISL6401CB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.