This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL28166FHZ-T7

Extended
Manufacturer
RENESAS
MFR.Part #
ISL28166FHZ-T7
JLCPCB Part #
C4368808
Package
SOT-6
Description
-40℃~+125℃ 1 1.5uV/℃ 110dB 2.4V~5V 46nV/√Hz@1kHz 5.5V 5.5nA 50V/ms 700uV SOT-6 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2018
200+ $0.4646
500+ $0.4485
1000+ $0.4404

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons