This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EL5106IWZ-T7

Extended
Manufacturer
RENESAS
MFR.Part #
EL5106IWZ-T7
JLCPCB Part #
C5687709
Package
SOT-6
Description
-40℃~+85℃ 1 1.5mA 1.5uA 100mA 15mV 4.5V/ns 5uV/℃ Enable/shutdown function SOT-6 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.5005
200+ $2.1948
500+ $2.1225
1000+ $2.0856

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons