
* Images are for reference only
ISL28195FHZ-T7A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL28195FHZ-T7A
- JLCPCB Part #
- C4369019
- Package
- SOT-6
- Description
- -40℃~+125℃ 1 1.5uV/℃ 1.8V~5.5V 100dB 150nV/√Hz@1kHz 15pA 2.5mV 4.2V/ms 5.5V SOT-6 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8502
250+
$0.7164
500+
$0.6923
1000+
$0.6794
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?