
* Images are for reference only
R5F10A6ELSP#U5
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F10A6ELSP#U5
- JLCPCB Part #
- C3231255
- Package
- LSSOP-20-6.1mm
- Description
- -40℃~+105℃ 10bit 13 16 Bit 2.7V~5.5V 32MHz 4KB 4KB 64KB Built-in FLASH RL78 LSSOP-20-6.1mm Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 240
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$2.9860
10+
$2.9154
30+
$2.8689
100+
$2.8223
Welcome back, may I help you?