
* Images are for reference only
ISL1572IUEZ-T7
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL1572IUEZ-T7
- JLCPCB Part #
- C2059627
- Package
- HMSOP-10
- Description
- -40℃~+85℃ 12V 2 4.5V~12V 6mA 750mA HMSOP-10 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3979
200+
$0.9284
500+
$0.8962
1500+
$0.8802
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?