
* Images are for reference only
IDT71V416VL15BEGI8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- IDT71V416VL15BEGI8
- JLCPCB Part #
- C20474029
- Package
- 48-CABGA (9x9)
- Description
- -40℃~+85℃ 10mA 15ns 3V~3.6V 4Mbit Parallel Port (Parallel) 48-CABGA (9x9) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.6156
200+
$5.4334
500+
$5.2513
1000+
$5.1627
Welcome back, may I help you?