This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IDT71V416VL15BE8

Extended
Manufacturer
RENESAS
MFR.Part #
IDT71V416VL15BE8
JLCPCB Part #
C20475519
Package
48-CABGA (9x9)
Description
0℃~+70℃ 10mA 15ns 3V~3.6V 4Mbit Parallel Port (Parallel) 48-CABGA (9x9) SRAM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.1943
200+ $4.8665
500+ $4.7043
1000+ $4.6239
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons