This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F21344CDFP#30

Extended
Manufacturer
RENESAS
MFR.Part #
R5F21344CDFP#30
JLCPCB Part #
C1338289
Package
LFQFP-48(7x7)
Description
-40℃~+85℃ 1.5KB 1.8V~5.5V 10bit 16 Bit 16KB 20MHz 43 4KB 8bit Built-in FLASH R8C LFQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.4811
250+ $1.7354
500+ $1.6742
1000+ $1.6436
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons