This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

71V424L10YGI

Extended
Manufacturer
RENESAS
MFR.Part #
71V424L10YGI
JLCPCB Part #
C6463635
Package
SOJ-36
Description
-40℃~+85℃ 10mA 10ns 165mA 3V~3.6V 4Mbit Auto power-down function Parallel Port (Parallel) SOJ-36 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.9299
200+ $9.5495
500+ $9.2300
1000+ $9.0727

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons