This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IDT71V2556S133PF8

Extended
Manufacturer
RENESAS
MFR.Part #
IDT71V2556S133PF8
JLCPCB Part #
C20422880
Package
100-TQFP (14x14)
Description
0℃~+70℃ 3.135V~3.465V 3.2ns 4.5Mbit 400mA 40mA Parallel Port (Parallel) 100-TQFP (14x14) SRAM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.2046
200+ $4.4709
500+ $4.3211
1000+ $4.2487
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons