
* Images are for reference only
IDT71V124SA20YGI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- IDT71V124SA20YGI
- JLCPCB Part #
- C20518559
- Package
- 32-SOJ
- Description
- -40℃~+85℃ 10mA 115mA 1Mbit 20ns 3V~3.6V Parallel Port (Parallel) 32-SOJ SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 23
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5141
207+
$3.3973
506+
$3.2844
989+
$3.2279
Welcome back, may I help you?