
* Images are for reference only
R7F100GAH3CSP#BA0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7F100GAH3CSP#BA0
- JLCPCB Part #
- C20352995
- Package
- LSSOP-30
- Description
- -40℃~+105℃ 1.8V~5.5V 16 Bit 192KB 20KB 25 32MHz 8KB Built-in FLASH RL78 LSSOP-30 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1680
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2610
200+
$1.7003
500+
$1.6441
1000+
$1.6168
Welcome back, may I help you?