This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IDT71V124SA20TYG8

Extended
Manufacturer
RENESAS
MFR.Part #
IDT71V124SA20TYG8
JLCPCB Part #
C20518078
Package
32-SOJ
Description
0℃~+70℃ 10mA 115mA 1Mbit 20ns 3V~3.6V Parallel Port (Parallel) 32-SOJ SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.2279
200+ $2.0873
500+ $2.0165
1000+ $1.9826
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons