
* Images are for reference only
DF2112RVLP25HV
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- DF2112RVLP25HV
- JLCPCB Part #
- C3216120
- Package
- TFLGA-145(9x9)
- Description
- -20℃~+75℃ 10bit 112 16 Bit 25MHz 3V~3.6V 4KB 64KB External FLASH Others TFLGA-145(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.1390
200+
$5.4717
500+
$5.2798
1000+
$5.1846
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?