This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IDT71V016SA20PHI8

Extended
Manufacturer
RENESAS
MFR.Part #
IDT71V016SA20PHI8
JLCPCB Part #
C20483716
Package
44-TSOP II
Description
-40℃~+85℃ 10mA 120mA 1Mbit 20ns 3V~3.6V Parallel Port (Parallel) 44-TSOP II SRAM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.2854
200+ $2.9074
500+ $2.8108
1500+ $2.7625

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons