
* Images are for reference only
IDT71T016SA15PHG8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- IDT71T016SA15PHG8
- JLCPCB Part #
- C20484346
- Package
- 44-TSOP II
- Description
- 0℃~+70℃ 15mA 15ns 1Mbit 2.5V Parallel Port (Parallel) 44-TSOP II SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8164
200+
$4.7163
500+
$4.5584
1500+
$4.4795
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?