
* Images are for reference only
IDT70825L25PF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- IDT70825L25PF
- JLCPCB Part #
- C19360570
- Package
- TQFP-80(14x14)
- Description
- 0℃~+70℃ 128Kbit 25ns 4.5V~5.5V Parallel Port (Parallel) TQFP-80(14x14) SRAM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$135.8164
198+
$54.1917
498+
$52.3817
1002+
$51.4855
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?