
* Images are for reference only
UPD5758T6J-E4-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPD5758T6J-E4-A
- JLCPCB Part #
- C17590199
- Package
- SMD-3P
- Description
- -40℃~+85℃ 1 190uA 1V~5V 5V SMD-3P Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 387
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1987
200+
$0.8776
387+
$0.8486
1161+
$0.8340
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?