
* Images are for reference only
HIP6301CB-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HIP6301CB-T
- JLCPCB Part #
- C3192593
- Package
- SOIC-20
- Description
- 0℃~+70℃@(TA) 1.5MHz 4 4.75V~5.25V Buck Buck External SOIC-20 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5184
200+
$1.7487
500+
$1.6874
1000+
$1.6567
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?