
* Images are for reference only
HI5860IB
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HI5860IB
- JLCPCB Part #
- C17557415
- Package
- SOIC-28
- Description
- -40℃~+85℃ 0.5LSB 1 12 35ns 3V~5V SOIC-28 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 70
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6317
210+
$4.6421
490+
$4.4860
980+
$4.4104
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?