
* Images are for reference only
HD64F7144FW50
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HD64F7144FW50
- JLCPCB Part #
- C3212964
- Package
- LQFP-120(16x16)
- Description
- -40℃~+85℃ 10bit 256KB 32 Bit 3V~3.6V 50MHz 74 8KB Built-in FLASH Others LQFP-120(16x16) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$106.0849
200+
$41.0541
500+
$39.6118
1000+
$38.8986
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?