
* Images are for reference only
HD64F7145FW50
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HD64F7145FW50
- JLCPCB Part #
- C3215959
- Package
- LQFP-144(20x20)
- Description
- -40℃~+85℃ 10bit 256KB 32 Bit 3V~3.6V 50MHz 8KB 98 Built-in FLASH Others LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.9825
200+
$17.0215
500+
$16.4226
1000+
$16.1272
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?