
* Images are for reference only
HD64F3670FY
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HD64F3670FY
- JLCPCB Part #
- C3230331
- Package
- LFQFP-48(7x7)
- Description
- -20℃~+75℃ 10bit 16 Bit 16MHz 26 2KB 3V~5.5V 8KB External FLASH Others LFQFP-48(7x7) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.9876
200+
$10.0575
500+
$9.7047
1000+
$9.5292
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?