
* Images are for reference only
71V2556SA100BGGI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 71V2556SA100BGGI
- JLCPCB Part #
- C5522213
- Package
- PBGA-119(14x22)
- Description
- -40℃~+85℃ 260mA 3.135V~3.465V 4.5Mbit 45mA 5ns Parallel Port (Parallel) PBGA-119(14x22) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 84
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.1018
168+
$11.6127
504+
$11.2244
1008+
$11.0327
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?