
* Images are for reference only
R7F100GGG3CFB#AA0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7F100GGG3CFB#AA0
- JLCPCB Part #
- C7037578
- Package
- LFQFP-48(7x7)
- Description
- -40℃~+105℃ 1.8V~5.5V 128KB 12bit 16 Bit 16KB 32MHz 40 8KB 8bit External FLASH RL78 LFQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8224
250+
$1.5252
500+
$1.4754
1000+
$1.4497
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?