
* Images are for reference only
HD64F3048F16
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HD64F3048F16
- JLCPCB Part #
- C3233177
- Package
- QFP-100(14x14)
- Description
- -20℃~+75℃ 10bit 128KB 16 Bit 16MHz 4.5V~5.5V 4KB 70 8bit Built-in FLASH Others QFP-100(14x14) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.9471
200+
$11.2032
500+
$10.8098
1000+
$10.6140
Welcome back, may I help you?