
* Images are for reference only
MSP430F4481IPZ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- MSP430F4481IPZ
- JLCPCB Part #
- C1343019
- Package
- QFP-100(14x14)
- Description
- -40℃~+85℃ 1.8V~3.6V 16 Bit 2KB 48 48KB 8MHz Built-in FLASH MSP430 CPU16 QFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4800
200+
$2.8948
500+
$2.7936
1000+
$2.7438
Welcome back, may I help you?