
* Images are for reference only
DF2329BVTE25WV
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- DF2329BVTE25WV
- JLCPCB Part #
- C3215404
- Package
- LFQFP-128(14x20)
- Description
- -40℃~+85℃ 10bit 16 Bit 2.7V~3.6V 25MHz 32KB 384KB 86 8bit Built-in FLASH Others LFQFP-128(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.5798
200+
$16.8657
500+
$16.2730
1000+
$15.9799
Welcome back, may I help you?