This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HD6473032F16

Extended
Manufacturer
RENESAS
MFR.Part #
HD6473032F16
JLCPCB Part #
C3233410
Package
QFP-80(14x14)
Description
-20℃~+75℃ 16 Bit 16MHz 2KB 4.5V~5.5V 55 64KB External OTP Others QFP-80(14x14) Microcontrollers (MCU/MPU/SOC)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 84

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $26.8214
200+ $10.3795
500+ $10.0151
1000+ $9.8353
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons