This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S912XEA128J2CAA

Extended
Manufacturer
NXP Semicon
MFR.Part #
S912XEA128J2CAA
JLCPCB Part #
C1344984
Package
QFP-80(14x14)
Description
-40℃~+85℃ 1.72V~5.5V 128KB 12KB 12bit 16 Bit 2KB 50MHz 59 External FLASH HCS12X QFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 420

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.4038
200+ $6.7353
420+ $6.4984
840+ $6.3824
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons