
* Images are for reference only
FA4L4L-T1B-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- FA4L4L-T1B-A
- JLCPCB Part #
- C17597818
- Package
- SC-59
- Description
- 1 NPN (Pre-Biased) 100mA 200mW 50V 90 SC-59 Digital Transistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0842
2000+
$0.0336
5000+
$0.0325
10000+
$0.0320
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?