
* Images are for reference only
DF61544J40FPV
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- DF61544J40FPV
- JLCPCB Part #
- C1341286
- Package
- LFQFP-144(20x20)
- Description
- -20℃~+75℃ 10bit 24KB 32 Bit 4.5V~5.5V 40MHz 512KB 8bit 95 FLASH Others LFQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.3403
10+
$20.6516
Welcome back, may I help you?