
* Images are for reference only
F2911NBGP8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- F2911NBGP8
- JLCPCB Part #
- C3304619
- Package
- VFQFPN-8(2x2)
- Description
- -40℃~+105℃ 0.33dB 1MHz~3.5GHz 2.7V~5.5V 53dB Integrated control logic、Integrated impedance matching network VFQFPN-8(2x2) RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6312
200+
$0.6326
500+
$0.6101
1000+
$0.5989
Related Products
Welcome back, may I help you?