
* Images are for reference only
R7FS5D97C3A01CFC#BA0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7FS5D97C3A01CFC#BA0
- JLCPCB Part #
- C3230157
- Package
- LFQFP-176(24x24)
- Description
- 120MHz 12bit 12bit 133 1MB 2.7V~3.6V ARM Cortex-M4 LFQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 320
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.1058
320+
$6.2336
640+
$6.0145
960+
$5.9066
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?